
IHLE2525CDER3R3M5A | |
|---|---|
DigiKey Part Number | 541-IHLE2525CDER3R3M5ATR-ND - Tape & Reel (TR) 541-IHLE2525CDER3R3M5ACT-ND - Cut Tape (CT) 541-IHLE2525CDER3R3M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE2525CDER3R3M5A |
Description | IHLE-2525CD-5A 3.3 20% ER E3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 6.8 A 28.4mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 28.6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | Nonstandard, 4 Lead | |
Size / Dimension | 0.284" L x 0.280" W (7.21mm x 7.12mm) | |
Height - Seated (Max) | 0.132" (3.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,83700 € | 8,37 € |
| 100 | 0,68790 € | 68,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57718 € | 577,18 € |
| 2.000 | 0,54431 € | 1.088,62 € |
| 3.000 | 0,52597 € | 1.577,91 € |
| 5.000 | 0,50378 € | 2.518,90 € |
| 7.000 | 0,48969 € | 3.427,83 € |
| 10.000 | 0,48583 € | 4.858,30 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

