
IHLE2525CDER220M5A | |
|---|---|
DigiKey Part Number | 541-IHLE2525CDER220M5ATR-ND - Tape & Reel (TR) 541-IHLE2525CDER220M5ACT-ND - Cut Tape (CT) 541-IHLE2525CDER220M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE2525CDER220M5A |
Description | FIXED IND 22UH 2.8A 174 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 2.8 A 174mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 174mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8.3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | Nonstandard, 4 Lead | |
Size / Dimension | 0.284" L x 0.280" W (7.21mm x 7.12mm) | |
Height - Seated (Max) | 0.132" (3.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,89600 € | 8,96 € |
| 100 | 0,73630 € | 73,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61783 € | 617,83 € |
| 2.000 | 0,58265 € | 1.165,30 € |
| 3.000 | 0,56303 € | 1.689,09 € |
| 5.000 | 0,53928 € | 2.696,40 € |
| 7.000 | 0,52448 € | 3.671,36 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

