
IHLE2020CDERR68M51 | |
|---|---|
DigiKey Part Number | 541-IHLE2020CDERR68M51TR-ND - Tape & Reel (TR) 541-IHLE2020CDERR68M51CT-ND - Cut Tape (CT) 541-IHLE2020CDERR68M51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE2020CDERR68M51 |
Description | FIXED IND 680NH 11.3A 9.74 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 11.3 A 9.74mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.74mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 78MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.232" L x 0.216" W (5.89mm x 5.49mm) | |
Height - Seated (Max) | 0.135" (3.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50807 € | 1.016,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,74200 € | 7,42 € |
| 25 | 0,68680 € | 17,17 € |
| 50 | 0,64740 € | 32,37 € |
| 100 | 0,61030 € | 61,03 € |
| 250 | 0,56460 € | 141,15 € |
| 500 | 0,53238 € | 266,19 € |
| 1.000 | 0,50201 € | 502,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,82500 € | 8,25 € |
| 25 | 0,74560 € | 18,64 € |
| 50 | 0,69080 € | 34,54 € |
| 100 | 0,64010 € | 64,01 € |
| 250 | 0,57836 € | 144,59 € |
| 500 | 0,53548 € | 267,74 € |
| 1.000 | 0,49565 € | 495,65 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

