IHLE2020CDER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLE2020CDERR33M5A

DigiKey Part Number
541-IHLE2020CDERR33M5ATR-ND - Tape & Reel (TR)
541-IHLE2020CDERR33M5ACT-ND - Cut Tape (CT)
541-IHLE2020CDERR33M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLE2020CDERR33M5A
Description
IHLE-2020CD-5A .33 20% ER E3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 nH Shielded Inductor 15.8 A 5.34mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLE2020CDERR33M5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11.8A
Shielding
Shielded
DC Resistance (DCR)
5.34mOhm Max
Q @ Freq
-
Frequency - Self Resonant
127MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.232" L x 0.216" W (5.89mm x 5.49mm)
Height - Seated (Max)
0.135" (3.43mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,55030 €1.100,60 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,95700 €9,57 €
250,87040 €21,76 €
500,81800 €40,90 €
1000,67890 €67,89 €
Digi-Reel®
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,85100 €8,51 €
250,76920 €19,23 €
500,71260 €35,63 €
1000,66000 €66,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €