IHLE2020CDER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLE2020CDERR33M51

DigiKey Part Number
541-IHLE2020CDERR33M51TR-ND - Tape & Reel (TR)
541-IHLE2020CDERR33M51CT-ND - Cut Tape (CT)
541-IHLE2020CDERR33M51DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLE2020CDERR33M51
Description
IHLE-2020CD-51 .33 20% ER E3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 nH Shielded Inductor 15.8 A 5.34mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11.8A
Shielding
Shielded
DC Resistance (DCR)
5.34mOhm Max
Q @ Freq
-
Frequency - Self Resonant
127MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.232" L x 0.216" W (5.89mm x 5.49mm)
Height - Seated (Max)
0.135" (3.43mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,93400 €9,34 €
250,84840 €21,21 €
500,79780 €39,89 €
1000,66190 €66,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,53652 €1.073,04 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €