
IHLE2020CDERR22M5A | |
|---|---|
DigiKey Part Number | 541-IHLE2020CDERR22M5ATR-ND - Tape & Reel (TR) 541-IHLE2020CDERR22M5ACT-ND - Cut Tape (CT) 541-IHLE2020CDERR22M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE2020CDERR22M5A |
Description | IHLE-2020CD-5A .22 20% ER E3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 18 A 4.23mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLE2020CDERR22M5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 164.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.232" L x 0.216" W (5.89mm x 5.49mm) | |
Height - Seated (Max) | 0.135" (3.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,75100 € | 7,51 € |
| 25 | 0,69480 € | 17,37 € |
| 50 | 0,65480 € | 32,74 € |
| 100 | 0,61750 € | 61,75 € |
| 250 | 0,57120 € | 142,80 € |
| 500 | 0,53860 € | 269,30 € |
| 1.000 | 0,52738 € | 527,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,53231 € | 1.064,62 € |
| 4.000 | 0,50204 € | 2.008,16 € |
| 6.000 | 0,48516 € | 2.910,96 € |
| 10.000 | 0,47396 € | 4.739,60 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

