
IHLE2020CDERR22M51 | |
|---|---|
DigiKey Part Number | 541-IHLE2020CDERR22M51TR-ND - Tape & Reel (TR) 541-IHLE2020CDERR22M51CT-ND - Cut Tape (CT) 541-IHLE2020CDERR22M51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE2020CDERR22M51 |
Description | FIXED IND 220NH 18A 4.23 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 18 A 4.23mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 164.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.232" L x 0.216" W (5.89mm x 5.49mm) | |
Height - Seated (Max) | 0.135" (3.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,72800 € | 7,28 € |
| 25 | 0,67320 € | 16,83 € |
| 50 | 0,63460 € | 31,73 € |
| 100 | 0,59830 € | 59,83 € |
| 250 | 0,55356 € | 138,39 € |
| 500 | 0,52194 € | 260,97 € |
| 1.000 | 0,50976 € | 509,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47341 € | 946,82 € |
| 4.000 | 0,44648 € | 1.785,92 € |
| 6.000 | 0,43146 € | 2.588,76 € |
| 10.000 | 0,41647 € | 4.164,70 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

