Parametric Equivalent

IHLE2020CDER150M5A | |
|---|---|
DigiKey Part Number | 541-IHLE2020CDER150M5ATR-ND - Tape & Reel (TR) 541-IHLE2020CDER150M5ACT-ND - Cut Tape (CT) 541-IHLE2020CDER150M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE2020CDER150M5A |
Description | FIXED IND 15UH 2.4A 208 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 2.4 A 208mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLE2020CDER150M5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 208mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 14.1MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.232" L x 0.216" W (5.89mm x 5.49mm) | |
Height - Seated (Max) | 0.135" (3.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,81100 € | 8,11 € |
| 25 | 0,75040 € | 18,76 € |
| 50 | 0,70740 € | 35,37 € |
| 100 | 0,66700 € | 66,70 € |
| 250 | 0,61704 € | 154,26 € |
| 500 | 0,58184 € | 290,92 € |
| 1.000 | 0,57515 € | 575,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,52775 € | 1.055,50 € |
| 4.000 | 0,49774 € | 1.990,96 € |
| 6.000 | 0,48100 € | 2.886,00 € |
| 10.000 | 0,46990 € | 4.699,00 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |


