
IHDM1107BBEVR47M20 | |
|---|---|
DigiKey Part Number | 541-IHDM1107BBEVR47M20-ND |
Manufacturer | |
Manufacturer Product Number | IHDM1107BBEVR47M20 |
Description | FIXED IND 470NH 128A 0.3 MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Drum Core, Wirewound Inductor 128 A 0.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHDM1107BBEVR47M20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 422A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 217MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.055" L x 0.705" W (26.80mm x 17.90mm) | |
Height - Seated (Max) | 0.882" (22.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,52000 € | 9,52 € |
| 10 | 7,82800 € | 78,28 € |
| 25 | 7,24240 € | 181,06 € |
| 50 | 6,82960 € | 341,48 € |
| 120 | 6,34208 € | 761,05 € |
| 360 | 5,78042 € | 2.080,95 € |
| 600 | 5,70803 € | 3.424,82 € |
| Unit Price without VAT: | 9,52000 € |
|---|---|
| Unit Price with VAT: | 11,32880 € |

