
IHDM1107BBEV8R2M30 | |
|---|---|
DigiKey Part Number | 541-IHDM1107BBEV8R2M30-ND |
Manufacturer | |
Manufacturer Product Number | IHDM1107BBEV8R2M30 |
Description | FIXED IND 8.2UH 39A 1.73 MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Drum Core, Wirewound Inductor 39 A 1.73mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 73A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.73mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.055" L x 0.705" W (26.80mm x 17.90mm) | |
Height - Seated (Max) | 0.882" (22.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,77000 € | 9,77 € |
| 10 | 8,03300 € | 80,33 € |
| 25 | 7,43240 € | 185,81 € |
| 50 | 7,00840 € | 350,42 € |
| 120 | 6,50808 € | 780,97 € |
| 360 | 5,93183 € | 2.135,46 € |
| 600 | 5,87428 € | 3.524,57 € |
| Unit Price without VAT: | 9,77000 € |
|---|---|
| Unit Price with VAT: | 11,62630 € |

