
IHDM1107BBEV120M30 | |
|---|---|
DigiKey Part Number | 541-IHDM1107BBEV120M30-ND |
Manufacturer | |
Manufacturer Product Number | IHDM1107BBEV120M30 |
Description | FIXED IND 12UH 35A 2.6 MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 35 A 2.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHDM1107BBEV120M30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 61A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.055" L x 0.705" W (26.80mm x 17.90mm) | |
Height - Seated (Max) | 0.882" (22.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,73000 € | 8,73 € |
| 10 | 7,17500 € | 71,75 € |
| 25 | 6,63880 € | 165,97 € |
| 50 | 6,25980 € | 312,99 € |
| 120 | 5,81300 € | 697,56 € |
| 360 | 5,29808 € | 1.907,31 € |
| 600 | 5,18175 € | 3.109,05 € |
| Unit Price without VAT: | 8,73000 € |
|---|---|
| Unit Price with VAT: | 10,38870 € |

