
IHDM1008BCEV4R7M3A | |
|---|---|
DigiKey Part Number | 541-IHDM1008BCEV4R7M3A-ND |
Manufacturer | |
Manufacturer Product Number | IHDM1008BCEV4R7M3A |
Description | FIXED IND 4.7UH 45A 0.95 MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 45 A 0.95mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 70A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.95mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.005" L x 0.816" W (25.53mm x 20.73mm) | |
Height - Seated (Max) | 0.896" (22.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 € | 7,16 € |
| 10 | 5,88400 € | 58,84 € |
| 25 | 5,44400 € | 136,10 € |
| 90 | 4,88411 € | 439,57 € |
| 180 | 4,60606 € | 829,09 € |
| 270 | 4,45100 € | 1.201,77 € |
| 540 | 4,19819 € | 2.267,02 € |
| 1.080 | 4,15681 € | 4.489,35 € |
| Unit Price without VAT: | 7,16000 € |
|---|---|
| Unit Price with VAT: | 8,52040 € |

