0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25120000Z0EGHP

DigiKey Part Number
541-0.0RBTR-ND - Tape & Reel (TR)
541-0.0RBCT-ND - Cut Tape (CT)
541-0.0RBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25120000Z0EGHP
Description
RES SMD 0 OHM JUMPER 1.5W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25120000Z0EGHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.184
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,45100 €4,51 €
250,38480 €9,62 €
500,34300 €17,15 €
1000,30770 €30,77 €
2500,26880 €67,20 €
5000,24448 €122,24 €
1.0000,22379 €223,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,21036 €420,72 €
4.0000,19513 €780,52 €
6.0000,18731 €1.123,86 €
10.0000,17846 €1.784,60 €
14.0000,17319 €2.424,66 €
20.0000,16804 €3.360,80 €
24.0000,16557 €3.973,68 €
48.0000,15710 €7.540,80 €
50.0000,15664 €7.832,00 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €