
CRCW120675R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-75.0UTR-ND - Tape & Reel (TR) 541-75.0UCT-ND - Cut Tape (CT) 541-75.0UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120675R0FKEAHP |
Description | RES SMD 75 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120675R0FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,07360 € | 1,84 € |
| 50 | 0,06260 € | 3,13 € |
| 100 | 0,05430 € | 5,43 € |
| 250 | 0,04568 € | 11,42 € |
| 500 | 0,04076 € | 20,38 € |
| 1.000 | 0,03686 € | 36,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03123 € | 156,15 € |
| 10.000 | 0,02938 € | 293,80 € |
| 15.000 | 0,02848 € | 427,20 € |
| 25.000 | 0,02773 € | 693,25 € |
| 35.000 | 0,02534 € | 886,90 € |
| 50.000 | 0,02530 € | 1.265,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

