10 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120610R0FKEAHP

DigiKey Part Number
541-10.0UTR-ND - Tape & Reel (TR)
541-10.0UCT-ND - Cut Tape (CT)
541-10.0UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120610R0FKEAHP
Description
RES SMD 10 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120610R0FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231.638
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,09200 €0,92 €
250,07360 €1,84 €
500,06260 €3,13 €
1000,05430 €5,43 €
2500,04568 €11,42 €
5000,04076 €20,38 €
1.0000,03686 €36,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03123 €156,15 €
10.0000,02938 €293,80 €
15.0000,02848 €427,20 €
25.0000,02750 €687,50 €
35.0000,02694 €942,90 €
50.0000,02641 €1.320,50 €
60.0000,02616 €1.569,60 €
120.0000,02534 €3.040,80 €
125.0000,02530 €3.162,50 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €