


CRCW12060000Z0EA | |
|---|---|
DigiKey Part Number | 541-0.0ETR-ND - Tape & Reel (TR) 541-0.0ECT-ND - Cut Tape (CT) 541-0.0EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12060000Z0EA |
Description | RES SMD 0 OHM JUMPER 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12060000Z0EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 25 | 0,02240 € | 0,56 € |
| 50 | 0,01960 € | 0,98 € |
| 100 | 0,01740 € | 1,74 € |
| 250 | 0,01468 € | 3,67 € |
| 500 | 0,01300 € | 6,50 € |
| 1.000 | 0,01157 € | 11,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00921 € | 46,05 € |
| 10.000 | 0,00836 € | 83,60 € |
| 15.000 | 0,00792 € | 118,80 € |
| 25.000 | 0,00743 € | 185,75 € |
| 35.000 | 0,00713 € | 249,55 € |
| 50.000 | 0,00684 € | 342,00 € |
| 60.000 | 0,00670 € | 402,00 € |
| 120.000 | 0,00623 € | 747,60 € |
| 125.000 | 0,00620 € | 775,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


