
CRCW08056R80JNEAIF | |
|---|---|
DigiKey Part Number | 541-CRCW08056R80JNEAIFTR-ND - Tape & Reel (TR) 541-CRCW08056R80JNEAIFCT-ND - Cut Tape (CT) 541-CRCW08056R80JNEAIFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08056R80JNEAIF |
Description | RES SMD 6.8 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08056R80JNEAIF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,19600 € | 1,96 € |
| 25 | 0,16200 € | 4,05 € |
| 50 | 0,14240 € | 7,12 € |
| 100 | 0,12680 € | 12,68 € |
| 250 | 0,11116 € | 27,79 € |
| 500 | 0,10208 € | 51,04 € |
| 1.000 | 0,09490 € | 94,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08505 € | 425,25 € |
| 10.000 | 0,08163 € | 816,30 € |
| 15.000 | 0,07996 € | 1.199,40 € |
| 25.000 | 0,07814 € | 1.953,50 € |
| 35.000 | 0,07710 € | 2.698,50 € |
| 50.000 | 0,07612 € | 3.806,00 € |
| 60.000 | 0,07566 € | 4.539,60 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

