
CRCW08051R00FKTAHP | |
|---|---|
DigiKey Part Number | 541-CRCW08051R00FKTAHPTR-ND - Tape & Reel (TR) 541-CRCW08051R00FKTAHPCT-ND - Cut Tape (CT) 541-CRCW08051R00FKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051R00FKTAHP |
Description | CRCW0805-HP 100 1R0 1% RT1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,94600 € | 9,46 € |
| 25 | 0,84120 € | 21,03 € |
| 50 | 0,78040 € | 39,02 € |
| 100 | 0,73210 € | 73,21 € |
| 250 | 0,68320 € | 170,80 € |
| 500 | 0,65480 € | 327,40 € |
| 1.000 | 0,64983 € | 649,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,60784 € | 3.039,20 € |
| 10.000 | 0,59701 € | 5.970,10 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

