


CRCW06031K00FKEA | |
|---|---|
DigiKey Part Number | 541-1.00KHTR-ND - Tape & Reel (TR) 541-1.00KHCT-ND - Cut Tape (CT) 541-1.00KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031K00FKEA |
Description | RES SMD 1K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031K00FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,01920 € | 0,48 € |
| 50 | 0,01560 € | 0,78 € |
| 100 | 0,01280 € | 1,28 € |
| 250 | 0,01004 € | 2,51 € |
| 500 | 0,00848 € | 4,24 € |
| 1.000 | 0,00724 € | 7,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00379 € | 18,95 € |
| 10.000 | 0,00375 € | 37,50 € |
| 15.000 | 0,00373 € | 55,95 € |
| 25.000 | 0,00369 € | 92,25 € |
| 35.000 | 0,00367 € | 128,45 € |
| 50.000 | 0,00366 € | 183,00 € |
| 60.000 | 0,00365 € | 219,00 € |
| 120.000 | 0,00355 € | 426,00 € |
| 125.000 | 0,00354 € | 442,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |



