CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW 0603 (1608metric)
cut-tape-render

CRCW0603100RFKEA

DigiKey Part Number
541-100HTR-ND - Tape & Reel (TR)
541-100HCT-ND - Cut Tape (CT)
541-100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603100RFKEA
Description
RES SMD 100 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603100RFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 752.558
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02600 €0,26 €
250,01920 €0,48 €
500,01580 €0,79 €
1000,01300 €1,30 €
2500,01012 €2,53 €
5000,00856 €4,28 €
1.0000,00730 €7,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00472 €23,60 €
10.0000,00379 €37,90 €
15.0000,00376 €56,40 €
25.0000,00373 €93,25 €
35.0000,00371 €129,85 €
50.0000,00369 €184,50 €
60.0000,00368 €220,80 €
120.0000,00359 €430,80 €
125.0000,00357 €446,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €