100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603100KJNEAIF

DigiKey Part Number
541-100KAQTR-ND - Tape & Reel (TR)
541-100KAQCT-ND - Cut Tape (CT)
541-100KAQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603100KJNEAIF
Description
RES SMD 100K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603100KJNEAIF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.094
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,16100 €1,61 €
250,12480 €3,12 €
500,11220 €5,61 €
1000,09700 €9,70 €
2500,08640 €21,60 €
5000,08060 €40,30 €
1.0000,07476 €74,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06844 €342,20 €
10.0000,06034 €603,40 €
15.0000,05876 €881,40 €
25.0000,05715 €1.428,75 €
35.0000,05698 €1.994,30 €
50.0000,05682 €2.841,00 €
60.0000,05674 €3.404,40 €
120.0000,05647 €6.776,40 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €