


CRCW06030000Z0EAHP | |
|---|---|
DigiKey Part Number | 541-0.0SBTR-ND - Tape & Reel (TR) 541-0.0SBCT-ND - Cut Tape (CT) 541-0.0SBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06030000Z0EAHP |
Description | RES SMD 0 OHM JUMPER 1/3W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06030000Z0EAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,03920 € | 0,98 € |
| 50 | 0,03460 € | 1,73 € |
| 100 | 0,03060 € | 3,06 € |
| 250 | 0,02596 € | 6,49 € |
| 500 | 0,02312 € | 11,56 € |
| 1.000 | 0,02068 € | 20,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01667 € | 83,35 € |
| 10.000 | 0,01522 € | 152,20 € |
| 15.000 | 0,01447 € | 217,05 € |
| 25.000 | 0,01363 € | 340,75 € |
| 35.000 | 0,01313 € | 459,55 € |
| 50.000 | 0,01264 € | 632,00 € |
| 60.000 | 0,01241 € | 744,60 € |
| 120.000 | 0,01160 € | 1.392,00 € |
| 125.000 | 0,01155 € | 1.443,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

