MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_CRCW-HP_e3_Series
cut-tape-render

CRCW040210K0FKEDHP

DigiKey Part Number
541-10.0KYTR-ND - Tape & Reel (TR)
541-10.0KYCT-ND - Cut Tape (CT)
541-10.0KYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040210K0FKEDHP
Description
RES SMD 10K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040210K0FKEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 385.130
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,04700 €0,47 €
250,03560 €0,89 €
500,02940 €1,47 €
1000,02470 €2,47 €
2500,01996 €4,99 €
5000,01730 €8,65 €
1.0000,01516 €15,16 €
5.0000,01177 €58,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01023 €102,30 €
20.0000,01013 €202,60 €
30.0000,00982 €294,60 €
50.0000,00940 €470,00 €
70.0000,00916 €641,20 €
100.0000,00907 €907,00 €
120.0000,00883 €1.059,60 €
240.0000,00848 €2.035,20 €
250.0000,00846 €2.115,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €