


CRCW0402100RFKEDHP | |
|---|---|
DigiKey Part Number | 541-100YTR-ND - Tape & Reel (TR) 541-100YCT-ND - Cut Tape (CT) 541-100YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402100RFKEDHP |
Description | RES SMD 100 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402100RFKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,03520 € | 0,88 € |
| 50 | 0,02920 € | 1,46 € |
| 100 | 0,02450 € | 2,45 € |
| 250 | 0,01980 € | 4,95 € |
| 500 | 0,01714 € | 8,57 € |
| 1.000 | 0,01503 € | 15,03 € |
| 5.000 | 0,01167 € | 58,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01091 € | 109,10 € |
| 20.000 | 0,01004 € | 200,80 € |
| 30.000 | 0,00974 € | 292,20 € |
| 50.000 | 0,00932 € | 466,00 € |
| 70.000 | 0,00908 € | 635,60 € |
| 100.000 | 0,00899 € | 899,00 € |
| 120.000 | 0,00875 € | 1.050,00 € |
| 240.000 | 0,00840 € | 2.016,00 € |
| 250.000 | 0,00839 € | 2.097,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

