


CRCW04020000Z0EDHP | |
|---|---|
DigiKey Part Number | 541-0.0YBTR-ND - Tape & Reel (TR) 541-0.0YBCT-ND - Cut Tape (CT) 541-0.0YBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04020000Z0EDHP |
Description | RES SMD 0 OHM JUMPER 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04020000Z0EDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02800 € | 0,70 € |
| 50 | 0,02460 € | 1,23 € |
| 100 | 0,02170 € | 2,17 € |
| 250 | 0,01832 € | 4,58 € |
| 500 | 0,01626 € | 8,13 € |
| 1.000 | 0,01451 € | 14,51 € |
| 5.000 | 0,01138 € | 56,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01056 € | 105,60 € |
| 20.000 | 0,00967 € | 193,40 € |
| 30.000 | 0,00921 € | 276,30 € |
| 50.000 | 0,00869 € | 434,50 € |
| 70.000 | 0,00838 € | 586,60 € |
| 100.000 | 0,00808 € | 808,00 € |
| 120.000 | 0,00794 € | 952,80 € |
| 240.000 | 0,00744 € | 1.785,60 € |
| 250.000 | 0,00742 € | 1.855,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

