


1KW-DCDC-48V12V | |
|---|---|
DigiKey Part Number | 541-1KW-DCDC-48V12V-ND |
Manufacturer | |
Manufacturer Product Number | 1KW-DCDC-48V12V |
Description | EVAL BOARD FOR SIC464 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | SIC464 - 1 Non-Isolated Output DC/DC, Bidirectional Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Bidirectional | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 1kW | |
Voltage - Output | 12V or 48V | |
Current - Output | 83A or 21A | |
Voltage - Input | 9V ~ 15V or 36V ~ 56V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 185kHz | |
Contents | Board(s) | |
Utilized IC / Part | SIC464 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,37000 € | 492,37 € |
| Unit Price without VAT: | 492,37000 € |
|---|---|
| Unit Price with VAT: | 585,92030 € |


