2.2k Ohm ±2% 100mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSSR1601222GUF

DigiKey Part Number
VSSR16-2.2K-GB-ND
Manufacturer
Manufacturer Product Number
VSSR1601222GUF
Description
RES ARRAY 15 RES 2.2K OHM 16SSOP
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
2.2k Ohm ±2% 100mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tube
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
2.2k
Tolerance
±2%
Number of Resistors
15
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
100mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Size / Dimension
0.193" L x 0.154" W (4.90mm x 3.91mm)
Height - Seated (Max)
0.069" (1.76mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.014
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,10000 €3,10 €
102,08400 €20,84 €
251,80880 €45,22 €
981,49337 €146,35 €
1961,36811 €268,15 €
2941,30374 €383,30 €
5881,20696 €709,69 €
1.0781,13435 €1.222,83 €
5.0960,98940 €5.041,98 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,10000 €
Unit Price with VAT:3,68900 €