Upgrade

VSSR1601103JTF | |
|---|---|
DigiKey Part Number | 764-VSSR1601103JTFTR-ND - Tape & Reel (TR) 764-VSSR1601103JTFCT-ND - Cut Tape (CT) 764-VSSR1601103JTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSR1601103JTF |
Description | RES ARRAY 15 RES 10K OHM 16SSOP |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 100mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Number of Resistors | 15 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Size / Dimension | 0.193" L x 0.154" W (4.90mm x 3.91mm) | |
Height - Seated (Max) | 0.069" (1.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 2,60600 € | 26,06 € |
| 25 | 2,26760 € | 56,69 € |
| 50 | 2,05560 € | 102,78 € |
| 100 | 1,87560 € | 187,56 € |
| 250 | 1,67844 € | 419,61 € |
| 500 | 1,55512 € | 777,56 € |
| 1.000 | 1,53286 € | 1.532,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,33568 € | 3.339,20 € |
| 5.000 | 1,26400 € | 6.320,00 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |


