New Product
50 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNM1206E5002BST1

DigiKey Part Number
764-PNM1206E5002BST1TR-ND - Tape & Reel (TR)
764-PNM1206E5002BST1CT-ND - Cut Tape (CT)
764-PNM1206E5002BST1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PNM1206E5002BST1
Description
PNM1206 25PPM 50K 0.1% S T1 E1
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive, Non-Magnetic
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,82500 €8,25 €
250,76480 €19,12 €
500,72340 €36,17 €
1000,68540 €68,54 €
2500,64024 €160,06 €
5000,61002 €305,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,62377 €623,77 €
2.0000,59807 €1.196,14 €
3.0000,58444 €1.753,32 €
5.0000,56867 €2.843,35 €
7.0000,55907 €3.913,49 €
10.0000,55062 €5.506,20 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €