
PNM1206E16R7JBT0 | |
|---|---|
DigiKey Part Number | PNM1206E16R7JBT0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PNM1206E16R7JBT0 |
Description | RES SMD 16.7 OHM 5% 0.4W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16.7 Ohms ±5% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PNM1206E16R7JBT0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,99660 € | 299,66 € |
| Unit Price without VAT: | 2,99660 € |
|---|---|
| Unit Price with VAT: | 3,56595 € |

