
PNM0805E5001BST5 | |
|---|---|
DigiKey Part Number | PNM0805-5.0KBTR-ND - Tape & Reel (TR) PNM0805-5.0KBCT-ND - Cut Tape (CT) PNM0805-5.0KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNM0805E5001BST5 |
Description | RES SMD 5K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PNM0805E5001BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,48440 € | 12,11 € |
| 50 | 0,45760 € | 22,88 € |
| 100 | 0,43320 € | 43,32 € |
| 250 | 0,40396 € | 100,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41122 € | 205,61 € |
| 1.000 | 0,37312 € | 373,12 € |
| 1.500 | 0,36828 € | 552,42 € |
| 2.500 | 0,36632 € | 915,80 € |
| 3.500 | 0,36334 € | 1.271,69 € |
| 5.000 | 0,35620 € | 1.781,00 € |
| 6.000 | 0,35273 € | 2.116,38 € |
| 12.000 | 0,34056 € | 4.086,72 € |
| 12.500 | 0,33990 € | 4.248,75 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

