
PNM0805E5001BST5 | |
|---|---|
DigiKey Part Number | PNM0805-5.0KBTR-ND - Tape & Reel (TR) PNM0805-5.0KBCT-ND - Cut Tape (CT) PNM0805-5.0KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNM0805E5001BST5 |
Description | RES SMD 5K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PNM0805E5001BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,55900 € | 5,59 € |
| 25 | 0,51800 € | 12,95 € |
| 50 | 0,48960 € | 24,48 € |
| 100 | 0,45550 € | 45,55 € |
| 250 | 0,43228 € | 108,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43782 € | 218,91 € |
| 1.000 | 0,41153 € | 411,53 € |
| 1.500 | 0,39304 € | 589,56 € |
| 2.500 | 0,36412 € | 910,30 € |
| 3.500 | 0,36295 € | 1.270,33 € |
| 5.000 | 0,35155 € | 1.757,75 € |
| 6.000 | 0,34834 € | 2.090,04 € |
| 12.000 | 0,34383 € | 4.125,96 € |
| 12.500 | 0,34373 € | 4.296,62 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

