
PNM0805E5001BST1 | |
|---|---|
DigiKey Part Number | 764-PNM0805E5001BST1TR-ND - Tape & Reel (TR) 764-PNM0805E5001BST1CT-ND - Cut Tape (CT) 764-PNM0805E5001BST1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNM0805E5001BST1 |
Description | PNM0805 25PPM 5K 0.1% S T1 E1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Non-Magnetic | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,71200 € | 7,12 € |
| 25 | 0,65920 € | 16,48 € |
| 50 | 0,62140 € | 31,07 € |
| 100 | 0,58570 € | 58,57 € |
| 250 | 0,54192 € | 135,48 € |
| 500 | 0,51094 € | 255,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48180 € | 481,80 € |
| 2.000 | 0,45435 € | 908,70 € |
| 3.000 | 0,43904 € | 1.317,12 € |
| 5.000 | 0,42050 € | 2.102,50 € |
| 7.000 | 0,40874 € | 2.861,18 € |
| 10.000 | 0,40674 € | 4.067,40 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

