50 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNM0603E5002BST5

DigiKey Part Number
PNM0603-50KBTR-ND - Tape & Reel (TR)
PNM0603-50KBCT-ND - Cut Tape (CT)
PNM0603-50KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PNM0603E5002BST5
Description
RES SMD 50K OHM 0.1% 0.15W 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PNM0603E5002BST5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max)
0.020" (0.51mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.006
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,23000 €1,23 €
101,02200 €10,22 €
250,89760 €22,44 €
500,87300 €43,65 €
1000,83990 €83,99 €
2500,78980 €197,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,76860 €384,30 €
1.0000,72541 €725,41 €
1.5000,70565 €1.058,47 €
2.5000,68560 €1.714,00 €
3.5000,68367 €2.392,84 €
5.0000,68179 €3.408,95 €
6.0000,68088 €4.085,28 €
12.0000,67774 €8.132,88 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,46370 €