
PNM0603E5001BST5 | |
|---|---|
DigiKey Part Number | PNM0603-5.0KBTR-ND - Tape & Reel (TR) PNM0603-5.0KBCT-ND - Cut Tape (CT) PNM0603-5.0KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNM0603E5001BST5 |
Description | RES SMD 5K OHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PNM0603E5001BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,94200 € | 9,42 € |
| 25 | 0,87360 € | 21,84 € |
| 50 | 0,82660 € | 41,33 € |
| 100 | 0,78320 € | 78,32 € |
| 250 | 0,73196 € | 182,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74654 € | 373,27 € |
| 1.000 | 0,71379 € | 713,79 € |
| 1.500 | 0,69637 € | 1.044,56 € |
| 2.500 | 0,67612 € | 1.690,30 € |
| 3.500 | 0,66378 € | 2.323,23 € |
| 5.000 | 0,65152 € | 3.257,60 € |
| 6.000 | 0,64557 € | 3.873,42 € |
| 12.000 | 0,63316 € | 7.597,92 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

