
PLTT0805Z4990QGT5 | |
|---|---|
DigiKey Part Number | PLTT499ATR-ND - Tape & Reel (TR) PLTT499ACT-ND - Cut Tape (CT) PLTT499ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLTT0805Z4990QGT5 |
Description | RES SMD 499 OHM 0.02% 1/4W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.02% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PLTT0805Z4990QGT5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 215°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,41000 € | 6,41 € |
| 10 | 5,28700 € | 52,87 € |
| 25 | 4,85520 € | 121,38 € |
| 50 | 4,56560 € | 228,28 € |
| 100 | 4,31240 € | 431,24 € |
| 250 | 4,25792 € | 1.064,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,01542 € | 2.007,71 € |
| 1.000 | 3,83558 € | 3.835,58 € |
| 1.500 | 3,82475 € | 5.737,12 € |
| Unit Price without VAT: | 6,41000 € |
|---|---|
| Unit Price with VAT: | 7,62790 € |

