
PHP02512E49R9BST5 | |
|---|---|
DigiKey Part Number | PHP49.9BTR-ND - Tape & Reel (TR) PHP49.9BCT-ND - Cut Tape (CT) PHP49.9BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP02512E49R9BST5 |
Description | RES SMD 49.9 OHM 0.1% 2.5W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 2.5W Chip Resistor 2512 (6332 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP02512E49R9BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.259" L x 0.124" W (6.58mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 3,22500 € | 32,25 € |
| 25 | 2,99840 € | 74,96 € |
| 50 | 2,84400 € | 142,20 € |
| 100 | 2,70390 € | 270,39 € |
| 250 | 2,54068 € | 635,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,52110 € | 1.260,55 € |
| 1.000 | 2,25923 € | 2.259,23 € |
| 1.500 | 2,23009 € | 3.345,14 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |

