200 Ohms ±0.1% 2.5W Chip Resistor 2512 (6332 Metric) Flame Proof, Moisture Resistant, Safety Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHP02512E2000BST5

DigiKey Part Number
PHP200BTR-ND - Tape & Reel (TR)
PHP200BCT-ND - Cut Tape (CT)
PHP200BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PHP02512E2000BST5
Description
RES SMD 200 OHM 0.1% 2.5W 2512
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.1% 2.5W Chip Resistor 2512 (6332 Metric) Flame Proof, Moisture Resistant, Safety Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PHP02512E2000BST5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.259" L x 0.124" W (6.58mm x 3.15mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.566
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 €4,41 €
103,65100 €36,51 €
253,38480 €84,62 €
503,21420 €160,71 €
1003,05050 €305,05 €
2502,88116 €720,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,81330 €1.406,65 €
1.0002,70890 €2.708,90 €
1.5002,69627 €4.044,41 €
2.5002,68251 €6.706,28 €
Manufacturers Standard Package
Unit Price without VAT:4,41000 €
Unit Price with VAT:5,24790 €