PHP01206E9760BST5 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Susumu
In Stock: 0
Unit Price: 0,35512 €
Datasheet

Similar


Susumu
In Stock: 0
Unit Price: 0,33293 €
Datasheet
976 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHP01206E9760BST5

DigiKey Part Number
PHP976ATR-ND - Tape & Reel (TR)
PHP976ACT-ND - Cut Tape (CT)
PHP976ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PHP01206E9760BST5
Description
RES SMD 976 OHM 0.1% 1W 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
976 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PHP01206E9760BST5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,55000 €1,55 €
101,28100 €12,81 €
251,18880 €29,72 €
501,12540 €56,27 €
1001,06710 €106,71 €
2500,99860 €249,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,01962 €509,81 €
1.0000,88551 €885,51 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,84450 €