
PHP01206E4990BST5 | |
|---|---|
DigiKey Part Number | PHP499ATR-ND - Tape & Reel (TR) PHP499ACT-ND - Cut Tape (CT) PHP499ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP01206E4990BST5 |
Description | RES SMD 499 OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP01206E4990BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,28100 € | 12,81 € |
| 25 | 1,18880 € | 29,72 € |
| 50 | 1,12540 € | 56,27 € |
| 100 | 1,06710 € | 106,71 € |
| 250 | 1,02440 € | 256,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,03256 € | 516,28 € |
| 1.000 | 0,97603 € | 976,03 € |
| 1.500 | 0,95286 € | 1.429,29 € |
| 2.500 | 0,92599 € | 2.314,97 € |
| 3.500 | 0,90964 € | 3.183,74 € |
| 5.000 | 0,89339 € | 4.466,95 € |
| 6.000 | 0,88551 € | 5.313,06 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

