
PHP01206E20R0BST5 | |
|---|---|
DigiKey Part Number | PHP20.0ATR-ND - Tape & Reel (TR) PHP20.0ACT-ND - Cut Tape (CT) PHP20.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP01206E20R0BST5 |
Description | RES SMD 20 OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP01206E20R0BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,05600 € | 10,56 € |
| 25 | 0,97960 € | 24,49 € |
| 50 | 0,92680 € | 46,34 € |
| 100 | 0,87860 € | 87,86 € |
| 250 | 0,82156 € | 205,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,83568 € | 417,84 € |
| 1.000 | 0,71117 € | 711,17 € |
| 1.500 | 0,68835 € | 1.032,53 € |
| 2.500 | 0,66527 € | 1.663,18 € |
| 3.500 | 0,65457 € | 2.290,99 € |
| 5.000 | 0,64394 € | 3.219,70 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

