
PHP00603E1002BST1 | |
|---|---|
DigiKey Part Number | 764-1103-2-ND - Tape & Reel (TR) 764-1103-1-ND - Cut Tape (CT) 764-1103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP00603E1002BST1 |
Description | RES SMD 10K OHM 0.1% 3/8W 0603 |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.375W, 3/8W Chip Resistor 0603 (1608 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP00603E1002BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,00300 € | 10,03 € |
| 25 | 0,89880 € | 22,47 € |
| 50 | 0,83160 € | 41,58 € |
| 100 | 0,75700 € | 75,70 € |
| 250 | 0,73396 € | 183,49 € |
| 500 | 0,72058 € | 360,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70139 € | 701,39 € |
| 2.000 | 0,65862 € | 1.317,24 € |
| 3.000 | 0,65452 € | 1.963,56 € |
| 5.000 | 0,65011 € | 3.250,55 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

