
PHP00603E1000BST1 | |
|---|---|
DigiKey Part Number | 764-1089-2-ND - Tape & Reel (TR) 764-1089-1-ND - Cut Tape (CT) 764-1089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP00603E1000BST1 |
Description | RES SMD 100 OHM 0.1% 3/8W 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.375W, 3/8W Chip Resistor 0603 (1608 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP00603E1000BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,00300 € | 10,03 € |
| 25 | 0,93080 € | 23,27 € |
| 50 | 0,88020 € | 44,01 € |
| 100 | 0,83440 € | 83,44 € |
| 250 | 0,78000 € | 195,00 € |
| 500 | 0,74364 € | 371,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67291 € | 672,91 € |
| 2.000 | 0,64445 € | 1.288,90 € |
| 3.000 | 0,62449 € | 1.873,47 € |
| 5.000 | 0,60432 € | 3.021,60 € |
| 7.000 | 0,60282 € | 4.219,74 € |
| 10.000 | 0,60135 € | 6.013,50 € |
| 12.000 | 0,60064 € | 7.207,68 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

