
PATT1206E1001BGT1 | |
|---|---|
DigiKey Part Number | 764-1176-2-ND - Tape & Reel (TR) 764-1176-1-ND - Cut Tape (CT) 764-1176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PATT1206E1001BGT1 |
Description | RES SMD 1K OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PATT1206E1001BGT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,98500 € | 9,85 € |
| 25 | 0,87640 € | 21,91 € |
| 50 | 0,81440 € | 40,72 € |
| 100 | 0,76480 € | 76,48 € |
| 250 | 0,71440 € | 178,60 € |
| 500 | 0,68524 € | 342,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68905 € | 689,05 € |
| 2.000 | 0,66538 € | 1.330,76 € |
| 3.000 | 0,63453 € | 1.903,59 € |
| 5.000 | 0,62475 € | 3.123,75 € |
| 7.000 | 0,61915 € | 4.334,05 € |
| 10.000 | 0,61385 € | 6.138,50 € |
| 12.000 | 0,61137 € | 7.336,44 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

