
PATT0805E1002BGT1 | |
|---|---|
DigiKey Part Number | 764-1059-2-ND - Tape & Reel (TR) 764-1059-1-ND - Cut Tape (CT) 764-1059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PATT0805E1002BGT1 |
Description | RES SMD 10K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PATT0805E1002BGT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,88200 € | 8,82 € |
| 25 | 0,84480 € | 21,12 € |
| 50 | 0,78280 € | 39,14 € |
| 100 | 0,71790 € | 71,79 € |
| 250 | 0,71624 € | 179,06 € |
| 500 | 0,70030 € | 350,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67340 € | 673,40 € |
| 2.000 | 0,64966 € | 1.299,32 € |
| 3.000 | 0,63570 € | 1.907,10 € |
| 5.000 | 0,62198 € | 3.109,90 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

