
PAT1206E1001BST1 | |
|---|---|
DigiKey Part Number | PAT1.00KCTR-ND - Tape & Reel (TR) PAT1.00KCCT-ND - Cut Tape (CT) PAT1.00KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT1206E1001BST1 |
Description | RES SMD 1K OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT1206E1001BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,62800 € | 6,28 € |
| 25 | 0,55640 € | 13,91 € |
| 50 | 0,54260 € | 27,13 € |
| 100 | 0,51580 € | 51,58 € |
| 250 | 0,48552 € | 121,38 € |
| 500 | 0,46556 € | 232,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37570 € | 375,70 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

