
PAT0805E1001BST1 | |
|---|---|
DigiKey Part Number | PAT1.00KBTR-ND - Tape & Reel (TR) PAT1.00KBCT-ND - Cut Tape (CT) PAT1.00KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0805E1001BST1 |
Description | RES SMD 1K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT0805E1001BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,55500 € | 5,55 € |
| 25 | 0,49280 € | 12,32 € |
| 50 | 0,47740 € | 23,87 € |
| 100 | 0,45800 € | 45,80 € |
| 250 | 0,43656 € | 109,14 € |
| 500 | 0,41158 € | 205,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33552 € | 335,52 € |
| 2.000 | 0,33022 € | 660,44 € |
| 3.000 | 0,32887 € | 986,61 € |
| 5.000 | 0,32468 € | 1.623,40 € |
| 7.000 | 0,32432 € | 2.270,24 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

