
PAT0603E6652BST1 | |
|---|---|
DigiKey Part Number | PAT66.5KATR-ND - Tape & Reel (TR) PAT66.5KACT-ND - Cut Tape (CT) PAT66.5KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0603E6652BST1 |
Description | RES SMD 66.5KOHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 66.5 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT0603E6652BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,54500 € | 5,45 € |
| 25 | 0,48400 € | 12,10 € |
| 50 | 0,46220 € | 23,11 € |
| 100 | 0,44890 € | 44,89 € |
| 250 | 0,42732 € | 106,83 € |
| 500 | 0,39536 € | 197,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35880 € | 358,80 € |
| 2.000 | 0,34269 € | 685,38 € |
| 3.000 | 0,34129 € | 1.023,87 € |
| 5.000 | 0,32644 € | 1.632,20 € |
| 7.000 | 0,31846 € | 2.229,22 € |
| 10.000 | 0,31148 € | 3.114,80 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

