40 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT0603E4002BST1

DigiKey Part Number
PAT40KATR-ND - Tape & Reel (TR)
PAT40KACT-ND - Cut Tape (CT)
PAT40KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT0603E4002BST1
Description
RES SMD 40K OHM 0.1% 0.15W 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
40 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PAT0603E4002BST1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48.486
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,50900 €5,09 €
250,45600 €11,40 €
500,43460 €21,73 €
1000,42130 €42,13 €
2500,38756 €96,89 €
5000,36472 €182,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,33104 €331,04 €
2.0000,32043 €640,86 €
3.0000,31911 €957,33 €
5.0000,30964 €1.548,20 €
7.0000,30523 €2.136,61 €
10.0000,30084 €3.008,40 €
12.0000,29999 €3.599,88 €
24.0000,29857 €7.165,68 €
25.0000,29805 €7.451,25 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €