24.9 Ohms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT0603E24R9BST1

DigiKey Part Number
PAT24.9ATR-ND - Tape & Reel (TR)
PAT24.9ACT-ND - Cut Tape (CT)
PAT24.9ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT0603E24R9BST1
Description
RES SMD 24.9 OHM 0.1% 0.15W 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
24.9 Ohms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PAT0603E24R9BST1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.683
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,54500 €5,45 €
250,48280 €12,07 €
500,46080 €23,04 €
1000,44710 €44,71 €
2500,41936 €104,84 €
5000,39536 €197,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,34895 €348,95 €
2.0000,33868 €677,36 €
3.0000,33730 €1.011,90 €
5.0000,32821 €1.641,05 €
7.0000,32199 €2.253,93 €
10.0000,31581 €3.158,10 €
12.0000,31494 €3.779,28 €
24.0000,31346 €7.523,04 €
25.0000,31148 €7.787,00 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €